RS PRO Shaft Collar, One Piece, Set Screw, Bore 14mm, OD 25mm, W 12mm, Stainless Steel

Technical documents
Specifications
Brand
RS ProShaft Diameter
14mm
One/Two Piece
One Piece
Material
Stainless Steel
Single/Double Wide
Single
Outside Diameter
25mm
Fastening
Set Screw
Threaded Bore Size
M6
Width
12mm
Finish
Corrosion Resistant
Country of Origin
China
Product details
RS PRO Stainless Steel Shaft Collars
RS PRO offers high-quality stainless steel shaft collars with metric bores, crafted from durable 304 stainless steel. Each collar comes with a stainless-steel grub screw to secure it firmly in place after installation. Designed for both axial and radial load applications, these collars are perfect for maintaining the position of bearings on shafts. Available sizes range from 5 mm to 32 mm.
Features and Benefits
- Industry Standard: Suitable for a wide range of applications
- Interchangeable: Compatible with various setups
- Common Type: Trusted and widely used design
- Corrosion Resistant: Made from 304 stainless steel for enhanced durability
- Thread Bore Sizes: Includes M3 to M8 thread options
Applications
- Shaft Positioning
- Bearing Location
- Ensuring proper spacing between components
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProShaft Diameter
14mm
One/Two Piece
One Piece
Material
Stainless Steel
Single/Double Wide
Single
Outside Diameter
25mm
Fastening
Set Screw
Threaded Bore Size
M6
Width
12mm
Finish
Corrosion Resistant
Country of Origin
China
Product details
RS PRO Stainless Steel Shaft Collars
RS PRO offers high-quality stainless steel shaft collars with metric bores, crafted from durable 304 stainless steel. Each collar comes with a stainless-steel grub screw to secure it firmly in place after installation. Designed for both axial and radial load applications, these collars are perfect for maintaining the position of bearings on shafts. Available sizes range from 5 mm to 32 mm.
Features and Benefits
- Industry Standard: Suitable for a wide range of applications
- Interchangeable: Compatible with various setups
- Common Type: Trusted and widely used design
- Corrosion Resistant: Made from 304 stainless steel for enhanced durability
- Thread Bore Sizes: Includes M3 to M8 thread options
Applications
- Shaft Positioning
- Bearing Location
- Ensuring proper spacing between components