RS PRO Shaft Collar, One Piece, Set Screw, Bore 25mm, OD 40mm, W 16mm, Stainless Steel
RS Stock No.: 122-3460Brand: RS PRO

Technical documents
Specifications
Brand
RS ProShaft Diameter
25mm
One/Two Piece
One Piece
Material
Stainless Steel
Single/Double Wide
Single
Outside Diameter
40mm
Fastening
Set Screw
Threaded Bore Size
M8
Width
16mm
Finish
Corrosion Resistant
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Shaft Collar, One Piece, Set Screw, Bore 25mm, OD 40mm, W 16mm, Stainless Steel
1
P.O.A.
RS PRO Shaft Collar, One Piece, Set Screw, Bore 25mm, OD 40mm, W 16mm, Stainless Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProShaft Diameter
25mm
One/Two Piece
One Piece
Material
Stainless Steel
Single/Double Wide
Single
Outside Diameter
40mm
Fastening
Set Screw
Threaded Bore Size
M8
Width
16mm
Finish
Corrosion Resistant
Country of Origin
China