RS PRO Shaft Collar, One Piece, Set Screw, Bore 32mm, OD 50mm, W 16mm, Steel

Technical documents
Specifications
Brand
RS ProShaft Diameter
32mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
50mm
Fastening
Set Screw
Threaded Bore Size
M8
Width
16mm
Finish
Zinc Plated
Country of Origin
China
Product details
Steel Shaft Collars
A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.
Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes
Supplied with
Setscrew
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProShaft Diameter
32mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
50mm
Fastening
Set Screw
Threaded Bore Size
M8
Width
16mm
Finish
Zinc Plated
Country of Origin
China
Product details
Steel Shaft Collars
A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.
Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes
Supplied with
Setscrew