Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Shaping Kit HSCo, 90 mm H5

RS Stock No.: 696-077Brand: RS PRO
brand-logo
View all in Lathe Tools & Kits

Technical documents

Specifications

Brand

RS Pro

Lathe Part

Lathe Tool Bit

Type

Shaping Kit

Overall Length

90 mm

Number of Pieces

6

Material

HSCo

Grade

H5

Thickness

6.5mm

Country of Origin

United Kingdom

Product details

RS PRO 6 Piece HSS Lathe Tool Kit

Introducing the RS PRO 6-piece Lathe Tool Kit. This kit includes all the most essential pieces required to assist when working with a lathe and can cover a wide range of processes like cutting, shaping, turning and much more. The lathe tools are made from HSS (High-Speed Steel) for ultra-durability, strength and sharpened edges for precision cutting. This is an ideal accessory kit for lathe users to allow for better precision and higher accuracy cutting regardless of the lathe application.

Features and Benefits:

• The RS PRO lathe tool set contains 6-pieces for roughing, finishing, parting-off, boring, external threading and internal threading
• The tools are all manufactured from H5 grade HSS with a 5% cobalt content for optimum hardness, durability and premium cutting performance
• All tool bits are manufactured to ISO 5421 standard

Applications:

A lathe tool set helps with a wide range of engineering process and applications where cutting, turning, shaping and boring is required. Lathe tool kits will come with the most essential tools to make the cutting processes easier and more efficient for the user with minimal user effort. Tools like this are generally made from HSS due to the durability and the hardness of the compound, even at high temperatures. It also is a material that retains its strength for cutting and can be easily re-sharpened if necessary. Lathe tools can be used for lathe cutting or metalworking applications for materials like:
• Wood
• Plastics
• Aluminium
• Brass
• Steel
• Cast iron

Standards and Certifications:

Meets ISO 5421

What sizes are the sets available in?

The 6-piece set is available in two sizes:
696-083 – 95 x 125 mm overall length
696-077 – 6.5 x 90 mm overall length

You may be interested in
RS PRO Shaping Kit HSCo, 125 mm H5
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Shaping Kit HSCo, 90 mm H5

P.O.A.

RS PRO Shaping Kit HSCo, 90 mm H5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Shaping Kit HSCo, 125 mm H5
P.O.A.1 Set (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Lathe Part

Lathe Tool Bit

Type

Shaping Kit

Overall Length

90 mm

Number of Pieces

6

Material

HSCo

Grade

H5

Thickness

6.5mm

Country of Origin

United Kingdom

Product details

RS PRO 6 Piece HSS Lathe Tool Kit

Introducing the RS PRO 6-piece Lathe Tool Kit. This kit includes all the most essential pieces required to assist when working with a lathe and can cover a wide range of processes like cutting, shaping, turning and much more. The lathe tools are made from HSS (High-Speed Steel) for ultra-durability, strength and sharpened edges for precision cutting. This is an ideal accessory kit for lathe users to allow for better precision and higher accuracy cutting regardless of the lathe application.

Features and Benefits:

• The RS PRO lathe tool set contains 6-pieces for roughing, finishing, parting-off, boring, external threading and internal threading
• The tools are all manufactured from H5 grade HSS with a 5% cobalt content for optimum hardness, durability and premium cutting performance
• All tool bits are manufactured to ISO 5421 standard

Applications:

A lathe tool set helps with a wide range of engineering process and applications where cutting, turning, shaping and boring is required. Lathe tool kits will come with the most essential tools to make the cutting processes easier and more efficient for the user with minimal user effort. Tools like this are generally made from HSS due to the durability and the hardness of the compound, even at high temperatures. It also is a material that retains its strength for cutting and can be easily re-sharpened if necessary. Lathe tools can be used for lathe cutting or metalworking applications for materials like:
• Wood
• Plastics
• Aluminium
• Brass
• Steel
• Cast iron

Standards and Certifications:

Meets ISO 5421

What sizes are the sets available in?

The 6-piece set is available in two sizes:
696-083 – 95 x 125 mm overall length
696-077 – 6.5 x 90 mm overall length

You may be interested in
RS PRO Shaping Kit HSCo, 125 mm H5
P.O.A.1 Set (ex VAT)