RS PRO Shearlock, 24V dc, 30 mm
RS Stock No.: 192-4541Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLock Type
Shear Lock
AC or DC Operation
DC
Depth
30 mm
Height
25 mm
Supply Voltage
24V dc
Width
182mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Shearlock, 24V dc, 30 mm
1
P.O.A.
RS PRO Shearlock, 24V dc, 30 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLock Type
Shear Lock
AC or DC Operation
DC
Depth
30 mm
Height
25 mm
Supply Voltage
24V dc
Width
182mm
Country of Origin
China