RS PRO Shim Kit, Brass - Yellow

Technical documents
Specifications
Brand
RS ProMaterial
Brass
Thickness
0.001 → 0.015in
Length
12in
Width
6in
Number of Sheets
12
Colour
Yellow
Country of Origin
United States
Product details
Brass Shim
PRECISION BRAND Brass Shim Stock is a half hard,cold rolled, CDA 260 Alloy
Rockwell Hardness:30T 56-68
Meets SAE-CA-260, CDA 260, ASTM B-19 & B-36
Tensile strength: 57-67,000 p.s.i.
Elongation: 18 to 42% in 2"
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Brass
Thickness
0.001 → 0.015in
Length
12in
Width
6in
Number of Sheets
12
Colour
Yellow
Country of Origin
United States
Product details
Brass Shim
PRECISION BRAND Brass Shim Stock is a half hard,cold rolled, CDA 260 Alloy
Rockwell Hardness:30T 56-68
Meets SAE-CA-260, CDA 260, ASTM B-19 & B-36
Tensile strength: 57-67,000 p.s.i.
Elongation: 18 to 42% in 2"