RS PRO Shim Kit, Plastic - Assorted
RS Stock No.: 518-778Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
Plastic
Thickness
0.0005 → 0.030in
Length
20in
Width
5in
Number of Sheets
14
Colour
Assorted
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
RS PRO Shim Kit, Plastic - Assorted
1
P.O.A.
RS PRO Shim Kit, Plastic - Assorted
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Plastic
Thickness
0.0005 → 0.030in
Length
20in
Width
5in
Number of Sheets
14
Colour
Assorted
Country of Origin
United States