RS PRO Shim Kit, Spring Steel

RS Stock No.: 314-0527Brand: RS PRO
brand-logo
View all in Shim Kits

Technical documents

Specifications

Brand

RS Pro

Material

Spring Steel

Thickness

0.01 in, 0.015 in, 0.018 in, 0.02 in, 0.022 in

Length

12in

Width

0.625 in, 1.5 in

Number of Sheets

6

Country of Origin

United Kingdom

Product details

Spring Steel Strip - Kit

Cold rolled, oil hardened and tempered and finished with polished surfaces and dressed edges
Hardened spring steel is used in many applications where forming or bending is required such as spring and guide strips
Conforms to BS1449: CS80 and BS970: 070A78(En42)
Kit contains 1 strip of each size shown
Supplied in 12in lengths
Tolerance on Width ±0.001in

You may be interested in
RS PRO Shim Kit, Steel - Natural
P.O.A.1 Lot of 8 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Shim Kit, Spring Steel

P.O.A.

RS PRO Shim Kit, Spring Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Shim Kit, Steel - Natural
P.O.A.1 Lot of 8 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

Spring Steel

Thickness

0.01 in, 0.015 in, 0.018 in, 0.02 in, 0.022 in

Length

12in

Width

0.625 in, 1.5 in

Number of Sheets

6

Country of Origin

United Kingdom

Product details

Spring Steel Strip - Kit

Cold rolled, oil hardened and tempered and finished with polished surfaces and dressed edges
Hardened spring steel is used in many applications where forming or bending is required such as spring and guide strips
Conforms to BS1449: CS80 and BS970: 070A78(En42)
Kit contains 1 strip of each size shown
Supplied in 12in lengths
Tolerance on Width ±0.001in

You may be interested in
RS PRO Shim Kit, Steel - Natural
P.O.A.1 Lot of 8 (ex VAT)