RS PRO Shim Kit, Stainless Steel - Natural
RS Stock No.: 419-1807Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
Stainless Steel
Thickness
0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm
Length
135mm
Width
305mm
Number of Sheets
6
Colour
Natural
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Shim Kit, Stainless Steel - Natural
1
P.O.A.
RS PRO Shim Kit, Stainless Steel - Natural
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Stainless Steel
Thickness
0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm
Length
135mm
Width
305mm
Number of Sheets
6
Colour
Natural
Country of Origin
United Kingdom