RS PRO Short Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SP-CO

RS Stock No.: 804-6225Brand: RS PRODistrelec Article No.: 30419785
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Short Lever

Terminal Type

Quick Connect

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

400 gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Switch Housing

V3 Housing

Contact Material

Silver on Copper

Case Material

Glass Filled Thermoplastic

Mechanical Life

10000000Operations

Voltage Rating

250V ac

Release Force

80gf

Standards Met

CE, CSA, IEC 1058-1, LCSO

Operating Temperature Range

-55 → +85°C

Distrelec Product Id

30419785

Country of Origin

India

Product details

Miniature Micro Switch 16A

V3 casing switches that are ideal for many heavy duty applications including automotive, vending machines, telecommunication equipment, security products and instrumentation.

Positive snap action
Long mechanical and electrical life
Fine silver contacts

Standards

IEC 1058-1

Stock information temporarily unavailable.

P.O.A.

RS PRO Short Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SP-CO

P.O.A.

RS PRO Short Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Short Lever

Terminal Type

Quick Connect

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

400 gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Switch Housing

V3 Housing

Contact Material

Silver on Copper

Case Material

Glass Filled Thermoplastic

Mechanical Life

10000000Operations

Voltage Rating

250V ac

Release Force

80gf

Standards Met

CE, CSA, IEC 1058-1, LCSO

Operating Temperature Range

-55 → +85°C

Distrelec Product Id

30419785

Country of Origin

India

Product details

Miniature Micro Switch 16A

V3 casing switches that are ideal for many heavy duty applications including automotive, vending machines, telecommunication equipment, security products and instrumentation.

Positive snap action
Long mechanical and electrical life
Fine silver contacts

Standards

IEC 1058-1