RS PRO Short Nipple, Conduit Fitting, 25mm Nominal Size, 316 Stainless Steel, Silver

RS Stock No.: 471-1423Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Short Nipple

Material

316 Stainless Steel

Colour

Silver

Finish

Satin

Standards Met

BS EN 60529:1992 - IEC 529:1989, UL

Country of Origin

United Kingdom

You may be interested in
25MM S/S NIPPLING
P.O.A.Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Short Nipple, Conduit Fitting, 25mm Nominal Size, 316 Stainless Steel, Silver

P.O.A.

RS PRO Short Nipple, Conduit Fitting, 25mm Nominal Size, 316 Stainless Steel, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
4 - 44P.O.A.
48 - 96P.O.A.
100+P.O.A.
You may be interested in
25MM S/S NIPPLING
P.O.A.Each (In a Pack of 4) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Short Nipple

Material

316 Stainless Steel

Colour

Silver

Finish

Satin

Standards Met

BS EN 60529:1992 - IEC 529:1989, UL

Country of Origin

United Kingdom

You may be interested in
25MM S/S NIPPLING
P.O.A.Each (In a Pack of 4) (ex VAT)