RS PRO Shorting Link Female Straight Yellow Closed Top 2 Way 1 Row 2.54mm Pitch

RS Stock No.: 251-8525Brand: RS PRODistrelec Article No.: 30405561
brand-logo
View all in Jumpers & Shunts

Technical documents

Specifications

Brand

RS Pro

Type

Closed Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Yellow

Number Of Rows

1

Length

4.98mm

Width

6.47mm

Depth

2.44mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

20mΩ

Distrelec Product Id

30405561

Country of Origin

Taiwan, Province Of China

You may be interested in
ERG 1 Way Through Hole Jumper Switch SPST
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Shorting Link Female Straight Yellow Closed Top 2 Way 1 Row 2.54mm Pitch

P.O.A.

RS PRO Shorting Link Female Straight Yellow Closed Top 2 Way 1 Row 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
ERG 1 Way Through Hole Jumper Switch SPST
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Closed Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Yellow

Number Of Rows

1

Length

4.98mm

Width

6.47mm

Depth

2.44mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

20mΩ

Distrelec Product Id

30405561

Country of Origin

Taiwan, Province Of China

You may be interested in
ERG 1 Way Through Hole Jumper Switch SPST
P.O.A.Each (In a Pack of 20) (ex VAT)