RS PRO, Shroud for use with 12 VA Transformer, 20 VA Transformer

Technical documents
Specifications
Brand
RS ProAccessory Type
Shroud
For Use With
12 VA Transformer, 20 VA Transformer
Overall Length
1.53in
Material
Glass Reinforced Nylon
Overall Dimensions
1.53 x 0.775 x 0.45in
Overall Width
0.775in
Overall Depth
0.45in
Country of Origin
United Kingdom
Product details
Chassis Mount, Clamp Construction, 230Vac, 6V to 50V
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Shroud
For Use With
12 VA Transformer, 20 VA Transformer
Overall Length
1.53in
Material
Glass Reinforced Nylon
Overall Dimensions
1.53 x 0.775 x 0.45in
Overall Width
0.775in
Overall Depth
0.45in
Country of Origin
United Kingdom
Product details
Chassis Mount, Clamp Construction, 230Vac, 6V to 50V
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742