Technical documents
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
110 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Carbon Steel
Maximum Cutting Capacity
1.2mm
Cut Type
Semi Flush
Distrelec Product Id
30395243
Country of Origin
Taiwan, Province Of China
You may be interested in

RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Side Cutters
1
P.O.A.
RS PRO Side Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in

RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
110 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Carbon Steel
Maximum Cutting Capacity
1.2mm
Cut Type
Semi Flush
Distrelec Product Id
30395243
Country of Origin
Taiwan, Province Of China
You may be interested in

RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)