RS PRO Side Cutters

RS Stock No.: 536-420Brand: RS PRODistrelec Article No.: 30395244
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

110 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Carbon Steel

Maximum Cutting Capacity

1.2mm

Cut Type

Semi Flush

Distrelec Product Id

30395244

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Side Cutters
P.O.A.Each (ex VAT)
Facom 110 mm Diagonal Cutters
P.O.A.Each (ex VAT)
RS PRO 115 mm Diagonal Cutters
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Side Cutters

P.O.A.

RS PRO Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
RS PRO Side Cutters
P.O.A.Each (ex VAT)
Facom 110 mm Diagonal Cutters
P.O.A.Each (ex VAT)
RS PRO 115 mm Diagonal Cutters
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

110 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Carbon Steel

Maximum Cutting Capacity

1.2mm

Cut Type

Semi Flush

Distrelec Product Id

30395244

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Side Cutters
P.O.A.Each (ex VAT)
Facom 110 mm Diagonal Cutters
P.O.A.Each (ex VAT)
RS PRO 115 mm Diagonal Cutters
P.O.A.Each (ex VAT)