Technical documents
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
138 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
1.6mm
Cut Type
Chamfered
Distrelec Product Id
30395274
Country of Origin
Italy
You may be interested in

RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Oblique CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Side Cutters
1
P.O.A.
RS PRO Side Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in

RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Oblique CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
138 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
1.6mm
Cut Type
Chamfered
Distrelec Product Id
30395274
Country of Origin
Italy
You may be interested in

RS PRO Side CuttersBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Oblique CuttersBrand: RS PRO
P.O.A.Each (ex VAT)