RS PRO Side Cutters
RS Stock No.: 182-9794Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Medium Wire, Soft Wire
Non Sparking
No
Overall Length
120 mm
Jaw Length
13mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Molybdenum Steel
Maximum Cutting Capacity
1mm
Cut Type
Small Bevel
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO Side Cutters
1
P.O.A.
RS PRO Side Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Medium Wire, Soft Wire
Non Sparking
No
Overall Length
120 mm
Jaw Length
13mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Molybdenum Steel
Maximum Cutting Capacity
1mm
Cut Type
Small Bevel
Country of Origin
Turkey