RS PRO Signal Conditioner, Current Input, Current, Voltage Output, 16.8 → 30V Supply

Technical documents
Specifications
Brand
RS ProModule Type
Analogue Signal Converter
Input Signal Type
Current
Output Signal Type
Current, Voltage
Input Range
±1 A, 0 → 1A
Output Range
0 → 10 V, 0 → 20 mA, 4 → 20mA
Supply Voltage
16.8 → 30V
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
4104
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProModule Type
Analogue Signal Converter
Input Signal Type
Current
Output Signal Type
Current, Voltage
Input Range
±1 A, 0 → 1A
Output Range
0 → 10 V, 0 → 20 mA, 4 → 20mA
Supply Voltage
16.8 → 30V
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
4104
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Country of Origin
Germany