RS PRO Signal Conditioner, Current Input, Relay Output, 10 → 30V dc Supply

Technical documents
Specifications
Brand
RS ProModule Type
Trip Amplifier
Input Signal Type
Current
Output Signal Type
Relay
Input Range
4 → 20mA
Supply Voltage
10 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +50°C
Series
9100
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Termination
Screw
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProModule Type
Trip Amplifier
Input Signal Type
Current
Output Signal Type
Relay
Input Range
4 → 20mA
Supply Voltage
10 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +50°C
Series
9100
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Termination
Screw
Country of Origin
United Kingdom