RS PRO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 10 → 30V dc Supply

RS Stock No.: 218-4469Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Brand

RS Pro

Module Type

Signal Isolator

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 20 mA, -250 → +250V dc

Output Range

0 → 10 mA, 0 → 10V dc

Supply Voltage

10 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +50°C

Termination

Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Signal Conditioner Function

Isolation

Country of Origin

United Kingdom

Product details

24Vdc Trip Amplifiers, Signal Isolator/Converters

Symmetric DIN rail mounting units with finger protected terminals designed for use in process control and instrumentation applications. Single or dual level trip amplifiers from a single Input.Each trip can be arranged so that the alarm condition can be above (high trip) or below (low trip) the set point, and that the relay can be either normally energised to de-energise in the alarm condition (fail-safe), or normally de-energised to energise in the alarm condition (non fail-safe).,signal Isolators/converter; this unit conditions the signal before sending it through an opto-isolated hybrid circuit. Input and output stages are power from separate secondaries of the dc/dc inverter to provide 3 port isolation

Input and output stages powered from separate secondaries of the supply transformer to provide 3-port isolation
Dual supply voltage operation
LED indication of "power on"

Stock information temporarily unavailable.

P.O.A.

RS PRO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 10 → 30V dc Supply

P.O.A.

RS PRO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 10 → 30V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Module Type

Signal Isolator

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 20 mA, -250 → +250V dc

Output Range

0 → 10 mA, 0 → 10V dc

Supply Voltage

10 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +50°C

Termination

Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Signal Conditioner Function

Isolation

Country of Origin

United Kingdom

Product details

24Vdc Trip Amplifiers, Signal Isolator/Converters

Symmetric DIN rail mounting units with finger protected terminals designed for use in process control and instrumentation applications. Single or dual level trip amplifiers from a single Input.Each trip can be arranged so that the alarm condition can be above (high trip) or below (low trip) the set point, and that the relay can be either normally energised to de-energise in the alarm condition (fail-safe), or normally de-energised to energise in the alarm condition (non fail-safe).,signal Isolators/converter; this unit conditions the signal before sending it through an opto-isolated hybrid circuit. Input and output stages are power from separate secondaries of the dc/dc inverter to provide 3 port isolation

Input and output stages powered from separate secondaries of the supply transformer to provide 3-port isolation
Dual supply voltage operation
LED indication of "power on"