RS PRO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24 → 240V ac/dc Supply

Technical documents
Specifications
Brand
RS ProModule Type
Analogue Signal Converter
Input Signal Type
Current, Voltage
Output Signal Type
Current, Voltage
Input Range
0 → 10 V, 0 → 20 mA, 4 → 20mA
Output Range
0 → 10 V, 0 → 20 mA, 4 → 20mA
Supply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
LCIS-WP-WAA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProModule Type
Analogue Signal Converter
Input Signal Type
Current, Voltage
Output Signal Type
Current, Voltage
Input Range
0 → 10 V, 0 → 20 mA, 4 → 20mA
Output Range
0 → 10 V, 0 → 20 mA, 4 → 20mA
Supply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
LCIS-WP-WAA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Country of Origin
Germany