Technical documents
Specifications
Brand
RS ProModule Type
Analogue Signal Converter
Input Signal Type
Current, Voltage
Output Signal Type
Current, Voltage
Input Range
±30 V, ±5 A, ±50mA
Output Range
0 → 10 V, 0 → 20 mA, -10 → +10 V, 4 → 20mA
Supply Voltage
16.8 → 30V
Mounting Type
DIN Rail Mount
Operating Temperature Range
-40 → +70°C
Series
Crouse-Hinds
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Termination
Screw
Country of Origin
Germany
Product details
Microcompact Analogue/Analogue Converters
DIN rail mounting Microcompact analogue/analogue converters for industrial applications.
3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProModule Type
Analogue Signal Converter
Input Signal Type
Current, Voltage
Output Signal Type
Current, Voltage
Input Range
±30 V, ±5 A, ±50mA
Output Range
0 → 10 V, 0 → 20 mA, -10 → +10 V, 4 → 20mA
Supply Voltage
16.8 → 30V
Mounting Type
DIN Rail Mount
Operating Temperature Range
-40 → +70°C
Series
Crouse-Hinds
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Termination
Screw
Country of Origin
Germany
Product details
Microcompact Analogue/Analogue Converters
DIN rail mounting Microcompact analogue/analogue converters for industrial applications.
3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection