Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 16.8 → 30V Supply

RS Stock No.: 794-8574Brand: RS PRODistrelec Article No.: 30395433
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Brand

RS Pro

Module Type

Analogue Splitter

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V, 0 → 20 mA, 4 → 20mA

Output Range

0 → 10 V, 0 → 20 mA, 4 → 20mA

Supply Voltage

16.8 → 30V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

Crouse-Hinds

Standards Met

cULus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Termination

Screw

Distrelec Product Id

30395433

Country of Origin

Germany

Product details

Microcompact Analogue/Analogue Splitters

DIN rail mounting Microcompact analogue/analogue splitters for industrial applications.

4-way isolation
LED indicator
IP 20 protection
Screw terminals

Stock information temporarily unavailable.

P.O.A.

RS PRO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 16.8 → 30V Supply

P.O.A.

RS PRO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 16.8 → 30V Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Module Type

Analogue Splitter

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V, 0 → 20 mA, 4 → 20mA

Output Range

0 → 10 V, 0 → 20 mA, 4 → 20mA

Supply Voltage

16.8 → 30V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

Crouse-Hinds

Standards Met

cULus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Termination

Screw

Distrelec Product Id

30395433

Country of Origin

Germany

Product details

Microcompact Analogue/Analogue Splitters

DIN rail mounting Microcompact analogue/analogue splitters for industrial applications.

4-way isolation
LED indicator
IP 20 protection
Screw terminals