RS PRO Signal Conditioner, RTD, Thermocouple Input, Current, Voltage Output, 16.8 → 30V Supply

RS Stock No.: 794-8533Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Brand

RS Pro

Module Type

Temperature Converter

Input Signal Type

RTD, Thermocouple

Output Signal Type

Current, Voltage

Input Range

-210 → +2310 °C, -220 → +850°C

Output Range

0 → 10 V, 0 → 20 mA, -10 → +10 V, 4 → 20mA

Supply Voltage

16.8 → 30V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

750 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Termination

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO Signal Conditioner, RTD, Thermocouple Input, Current, Voltage Output, 16.8 → 30V Supply

P.O.A.

RS PRO Signal Conditioner, RTD, Thermocouple Input, Current, Voltage Output, 16.8 → 30V Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Module Type

Temperature Converter

Input Signal Type

RTD, Thermocouple

Output Signal Type

Current, Voltage

Input Range

-210 → +2310 °C, -220 → +850°C

Output Range

0 → 10 V, 0 → 20 mA, -10 → +10 V, 4 → 20mA

Supply Voltage

16.8 → 30V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

750 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Termination

Screw

Country of Origin

Germany