RS PRO Signal Conditioner, Voltage Input, Current Output, 24 → 230V ac Supply

Technical documents
Specifications
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Voltage
Output Signal Type
Current
Input Range
0 → 10V dc
Output Range
4 → 20mA
Supply Voltage
24 → 230V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
TYA-202
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Termination
Screw
Country of Origin
United Kingdom
Product details
Signal Conditioning Units
RS Pro single or dual trip amplifiers with the facility to arrange each trip so that the alarm condition can be above (high trip) or below (low trip) the set point. The relay can be either energise/de-energise in the alarm condition (fail-safe) or de-energise/energise in the alarm condition (non-fail safe).
Dual supply voltage operation
Bi-colour LED status indication
Front panel adjustment of "Trip Levels"
Input and output stages powered from separate secondaries of the supply transformer to provide 3-port isolation
Dual supply voltage operation
LED indication of "power on"
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Voltage
Output Signal Type
Current
Input Range
0 → 10V dc
Output Range
4 → 20mA
Supply Voltage
24 → 230V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
TYA-202
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Termination
Screw
Country of Origin
United Kingdom
Product details
Signal Conditioning Units
RS Pro single or dual trip amplifiers with the facility to arrange each trip so that the alarm condition can be above (high trip) or below (low trip) the set point. The relay can be either energise/de-energise in the alarm condition (fail-safe) or de-energise/energise in the alarm condition (non-fail safe).
Dual supply voltage operation
Bi-colour LED status indication
Front panel adjustment of "Trip Levels"
Input and output stages powered from separate secondaries of the supply transformer to provide 3-port isolation
Dual supply voltage operation
LED indication of "power on"