RS PRO Signal Isolaton Converter

Technical documents
Specifications
Brand
RS ProInput Range
4 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-20 → +60°C
Series
TYA-202
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Signal Conditioner Type
Isolation
Supply Voltage
115 V ac, 230 V ac
Supply Voltage
115 V ac, 230 V ac
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInput Range
4 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-20 → +60°C
Series
TYA-202
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Signal Conditioner Type
Isolation
Supply Voltage
115 V ac, 230 V ac
Supply Voltage
115 V ac, 230 V ac
Country of Origin
United Kingdom