RS PRO Silicone Black Cable Sleeve, 1mm Diameter, 15m Length

RS Stock No.: 187-4820Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

1mm

Colour

Black

Material

Silicone

Sleeve Length

15m

Braided

No

Expandable

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Dielectric Strength

20kV/mm

Wall Thickness

0.5mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO Silicone Black Cable Sleeve, 1mm Diameter, 15m Length

P.O.A.

Each (ex VAT)

RS PRO Silicone Black Cable Sleeve, 1mm Diameter, 15m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

1mm

Colour

Black

Material

Silicone

Sleeve Length

15m

Braided

No

Expandable

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Dielectric Strength

20kV/mm

Wall Thickness

0.5mm

Country of Origin

United Kingdom

You may be interested in