RS PRO Silicone, Flexible Tubing, 0.8mm ID, 2.4mm OD, Translucent, 10m

Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
0.8mm
Outer Diameter
2.4mm
Material
Silicone
Hose Pipe Action
Peristaltic Pump, Transfer
Suitable Applications
Biopharmaceutical, Chemical, Food & Beverage, Medical
Standards Met
BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Translucent
Length
10m
Food Grade
Yes
Peristaltic Pump Compatible
Yes
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
0.8mm
Outer Diameter
2.4mm
Material
Silicone
Hose Pipe Action
Peristaltic Pump, Transfer
Suitable Applications
Biopharmaceutical, Chemical, Food & Beverage, Medical
Standards Met
BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Translucent
Length
10m
Food Grade
Yes
Peristaltic Pump Compatible
Yes
Country of Origin
India