RS PRO Silicone, Flexible Tubing, 16mm ID, 20.8mm OD, Translucent, 1m

RS Stock No.: 273-2506Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

16mm

Outer Diameter

20.8mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

1m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Silicone, Flexible Tubing, 16mm ID, 20.8mm OD, Translucent, 1m

P.O.A.

RS PRO Silicone, Flexible Tubing, 16mm ID, 20.8mm OD, Translucent, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

16mm

Outer Diameter

20.8mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

1m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Country of Origin

India