RS PRO Silicone Heater Mat, 100 W, 150 x 150mm, 240 V ac

RS Stock No.: 106-5426Brand: RS PRO
brand-logo
View all in Heater Pads

Technical documents

Specifications

Brand

RS Pro

Mat Shape

Square

Power Rating

100 W

Rectangular Mat Size

150 x 150mm

Peak Temperature

+180°C

Supply Voltage

240 V ac

Dimensions

150 x 150 mm

Country of Origin

United Kingdom

Product details

3D Printer Heater Mats

Silicone heater mat technology delivers improved 3D Printer quality and speed of process. The heater mans are thin and lightweight and have a low thermal mass. Due to this low mass, the mats have rapid heat up characteristics and fast response to temperature control. The 3D heater mats wide operating temperature range, flexibility and superb electrical properties give it a distinct advantage over other forms of heating.
Within the heated build platform (HBP) of a 3D Printer, printing quality is improved by having the platform accurately and uniformly heated. As extruded plastic cools it shrinks slightly, when this shrinking process occurs unevenly the printed component can result in warped parts.

Features and Benefits

• Designed to suit common 3D Printer flat bed
• Backing adhesive from Nitto, no loss in performance
• Etched Foil heating elements
• Operating temperature +180°C (intermittent maximum due to adhesive) 150°C continuous use
• Consistent and even temperatures eliminate quality concerns
• All units supplied with instruction leaflet
• PTFE braided thermocouple type J incorporated offering universal controllability

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Stock information temporarily unavailable.

P.O.A.

RS PRO Silicone Heater Mat, 100 W, 150 x 150mm, 240 V ac

P.O.A.

RS PRO Silicone Heater Mat, 100 W, 150 x 150mm, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Mat Shape

Square

Power Rating

100 W

Rectangular Mat Size

150 x 150mm

Peak Temperature

+180°C

Supply Voltage

240 V ac

Dimensions

150 x 150 mm

Country of Origin

United Kingdom

Product details

3D Printer Heater Mats

Silicone heater mat technology delivers improved 3D Printer quality and speed of process. The heater mans are thin and lightweight and have a low thermal mass. Due to this low mass, the mats have rapid heat up characteristics and fast response to temperature control. The 3D heater mats wide operating temperature range, flexibility and superb electrical properties give it a distinct advantage over other forms of heating.
Within the heated build platform (HBP) of a 3D Printer, printing quality is improved by having the platform accurately and uniformly heated. As extruded plastic cools it shrinks slightly, when this shrinking process occurs unevenly the printed component can result in warped parts.

Features and Benefits

• Designed to suit common 3D Printer flat bed
• Backing adhesive from Nitto, no loss in performance
• Etched Foil heating elements
• Operating temperature +180°C (intermittent maximum due to adhesive) 150°C continuous use
• Consistent and even temperatures eliminate quality concerns
• All units supplied with instruction leaflet
• PTFE braided thermocouple type J incorporated offering universal controllability

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.