Technical documents
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
100 W
Rectangular Mat Size
50 x 254mm
Peak Temperature
+180°C
Supply Voltage
120 V ac
Dimensions
2 x 10 in
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Silicone Heater Mat, 100 W, 50 x 254mm, 120 V ac
1
P.O.A.
RS PRO Silicone Heater Mat, 100 W, 50 x 254mm, 120 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
100 W
Rectangular Mat Size
50 x 254mm
Peak Temperature
+180°C
Supply Voltage
120 V ac
Dimensions
2 x 10 in
Country of Origin
United Kingdom