RS PRO Silicone Heater Mat, 320 W, 203 x 203mm, 230 V ac

RS Stock No.: 181-2067Brand: RS PRO
brand-logo
View all in Heater Pads

Technical documents

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

320 W

Rectangular Mat Size

203 x 203mm

Peak Temperature

+180°C

Supply Voltage

230 V ac

Dimensions

8 x 8 in

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Silicone Heater Mat, 320 W, 203 x 203mm, 230 V ac

P.O.A.

RS PRO Silicone Heater Mat, 320 W, 203 x 203mm, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

320 W

Rectangular Mat Size

203 x 203mm

Peak Temperature

+180°C

Supply Voltage

230 V ac

Dimensions

8 x 8 in

Country of Origin

United Kingdom

You may be interested in