RS PRO Silicone Heater Mat, 35 W, 110 V ac

RS Stock No.: 106-5412Brand: RS PRO
brand-logo
View all in Heater Pads

Technical documents

Specifications

Brand

RS Pro

Mat Shape

Cylindrical

Power Rating

35 W

Circular Mat Diameter

28mm

Peak Temperature

+200°C

Supply Voltage

110 V ac

Dimensions

28 mm

Country of Origin

United Kingdom

Product details

Preformed Heater Mats

Preformed silicone heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating. In applications where a heater mat is required to fit small diameter pipe-work a more precise fit can be obtained by using the pre-formed option.
Although the design dictates an accurate fit, this product is recommended to be used with a self-fusing tape to offer a more permanent securing method.

Features and Benefits

• For use on various sizes of process piping where standard heating methods are difficult to apply
• Flexible Silicone with Etched Foil heating elements
• Recommended to be used along with self-fusing tape as a means of extra installation support
• Fits to pipes within recommended diameter minimums and maximums
• Operating temperatures: +200°C intermittent (150°C continuous use)

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

P.O.A.

RS PRO Silicone Heater Mat, 35 W, 110 V ac

P.O.A.

RS PRO Silicone Heater Mat, 35 W, 110 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Mat Shape

Cylindrical

Power Rating

35 W

Circular Mat Diameter

28mm

Peak Temperature

+200°C

Supply Voltage

110 V ac

Dimensions

28 mm

Country of Origin

United Kingdom

Product details

Preformed Heater Mats

Preformed silicone heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating. In applications where a heater mat is required to fit small diameter pipe-work a more precise fit can be obtained by using the pre-formed option.
Although the design dictates an accurate fit, this product is recommended to be used with a self-fusing tape to offer a more permanent securing method.

Features and Benefits

• For use on various sizes of process piping where standard heating methods are difficult to apply
• Flexible Silicone with Etched Foil heating elements
• Recommended to be used along with self-fusing tape as a means of extra installation support
• Fits to pipes within recommended diameter minimums and maximums
• Operating temperatures: +200°C intermittent (150°C continuous use)

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.