RS PRO Silicone Heater Mat, 5 W, 50 x 100mm, 12 V dc

RS Stock No.: 245-528Brand: RS PRO
brand-logo
View all in Heater Pads

Technical documents

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

5 W

Rectangular Mat Size

50 x 100mm

Peak Temperature

+200°C

Supply Voltage

12 V dc

Dimensions

50 x 100 mm

Country of Origin

United Kingdom

Product details

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Silicone Heater Mat, 5 W, 50 x 100mm, 12 V dc

P.O.A.

RS PRO Silicone Heater Mat, 5 W, 50 x 100mm, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

5 W

Rectangular Mat Size

50 x 100mm

Peak Temperature

+200°C

Supply Voltage

12 V dc

Dimensions

50 x 100 mm

Country of Origin

United Kingdom

Product details

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in