RS PRO Silicone Heater Mat, 720 W, 305 x 305mm, 115 V ac

RS Stock No.: 181-2059Brand: RS PRO
brand-logo
View all in Heater Pads

Technical documents

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

720 W

Rectangular Mat Size

305 x 305mm

Peak Temperature

+180°C

Supply Voltage

115 V ac

Dimensions

12 x 12 in

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Silicone Heater Mat, 720 W, 305 x 305mm, 115 V ac

P.O.A.

RS PRO Silicone Heater Mat, 720 W, 305 x 305mm, 115 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

720 W

Rectangular Mat Size

305 x 305mm

Peak Temperature

+180°C

Supply Voltage

115 V ac

Dimensions

12 x 12 in

Country of Origin

United Kingdom

You may be interested in