Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Silicone O-Ring O-Ring, 18.66mm Bore, 1in Outer Diameter

RS Stock No.: 527-9891Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Brand

RS Pro

Type

O-Ring

Material

Silicone

Inside Diameter

18.66mm

Outside Diameter

1in

Minimum Operating Temperature

-60°C

Thickness

3.53mm

Maximum Operating Temperature

+200°C

Country of Origin

Germany

Product details

RS PRO Silicone ’O’ Ring - Imperial Sizes

Achieve a reliable seal for your industrial equipment with the RS PRO silicone O-ring. Designed to effectively seal the gap between moving parts, it safeguards your machinery from contaminants, preserving its functionality. Made from silicone, it remains unaffected by sunlight and air exposure, ensuring durability. Its ability to withstand extreme temperatures makes it versatile for various environments. Additionally, its flexibility enables it to endure high pressure for prolonged periods, ensuring consistent performance. These O-rings are safe for use in food processing, being non-toxic and harmless to humans. Each pack contains 50 O-rings, ensuring an ample supply for your needs.

Features and Benefits

  • Silicone O-Ring Seal

  • Unaffected by sunlight and air exposure

  • Safe for use in food processing

  • Pack contains 50 O-rings

Applications

  • Engineering

  • Automotive

  • Aerospace industries

Stock information temporarily unavailable.

P.O.A.

RS PRO Silicone O-Ring O-Ring, 18.66mm Bore, 1in Outer Diameter

P.O.A.

RS PRO Silicone O-Ring O-Ring, 18.66mm Bore, 1in Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Type

O-Ring

Material

Silicone

Inside Diameter

18.66mm

Outside Diameter

1in

Minimum Operating Temperature

-60°C

Thickness

3.53mm

Maximum Operating Temperature

+200°C

Country of Origin

Germany

Product details

RS PRO Silicone ’O’ Ring - Imperial Sizes

Achieve a reliable seal for your industrial equipment with the RS PRO silicone O-ring. Designed to effectively seal the gap between moving parts, it safeguards your machinery from contaminants, preserving its functionality. Made from silicone, it remains unaffected by sunlight and air exposure, ensuring durability. Its ability to withstand extreme temperatures makes it versatile for various environments. Additionally, its flexibility enables it to endure high pressure for prolonged periods, ensuring consistent performance. These O-rings are safe for use in food processing, being non-toxic and harmless to humans. Each pack contains 50 O-rings, ensuring an ample supply for your needs.

Features and Benefits

  • Silicone O-Ring Seal

  • Unaffected by sunlight and air exposure

  • Safe for use in food processing

  • Pack contains 50 O-rings

Applications

  • Engineering

  • Automotive

  • Aerospace industries