RS PRO Silicone Side Drum Heater, 125 x 940mm, 50l
RS Stock No.: 798-3747Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heater
Drum Size
50l
Size
125 x 940mm
Power Rating
500W
Diameter
315 - 320 mm
Supply Voltage
230V
Material
Silicone
Insulation Material
Fibreglass
IP Rating
IP40
Temperature Range
0-120°C
Length
940mm
Width
125mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Silicone Side Drum Heater, 125 x 940mm, 50l
1
P.O.A.
RS PRO Silicone Side Drum Heater, 125 x 940mm, 50l
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heater
Drum Size
50l
Size
125 x 940mm
Power Rating
500W
Diameter
315 - 320 mm
Supply Voltage
230V
Material
Silicone
Insulation Material
Fibreglass
IP Rating
IP40
Temperature Range
0-120°C
Length
940mm
Width
125mm
Country of Origin
United Kingdom