RS PRO Silicone Side Drum Heater, 180 x 1665mm, 200l

RS Stock No.: 179-9543Brand: RS PRO
brand-logo
View all in Drum Heaters

Technical documents

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heater

Drum Size

200l

Size

180 x 1665mm

Power Rating

1000W

Diameter

575 - 595 mm

Supply Voltage

110V

Material

Silicone

Insulation Material

Fibreglass

IP Rating

IP40

Temperature Range

0-120°C

Length

1665mm

Width

180mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Silicone Side Drum Heater, 180 x 1665mm, 200l

P.O.A.

RS PRO Silicone Side Drum Heater, 180 x 1665mm, 200l
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heater

Drum Size

200l

Size

180 x 1665mm

Power Rating

1000W

Diameter

575 - 595 mm

Supply Voltage

110V

Material

Silicone

Insulation Material

Fibreglass

IP Rating

IP40

Temperature Range

0-120°C

Length

1665mm

Width

180mm

Country of Origin

United Kingdom