RS PRO Silicone Side Drum Heater, 180 x 1665mm, 200l
RS Stock No.: 179-9545Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heater
Drum Size
200l
Size
180 x 1665mm
Power Rating
1500W
Diameter
575 - 595 mm
Supply Voltage
230V
Material
Silicone
Insulation Material
Fibreglass
IP Rating
IP40
Temperature Range
0-120°C
Length
1665mm
Width
180mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Silicone Side Drum Heater, 180 x 1665mm, 200l
1
P.O.A.
RS PRO Silicone Side Drum Heater, 180 x 1665mm, 200l
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heater
Drum Size
200l
Size
180 x 1665mm
Power Rating
1500W
Diameter
575 - 595 mm
Supply Voltage
230V
Material
Silicone
Insulation Material
Fibreglass
IP Rating
IP40
Temperature Range
0-120°C
Length
1665mm
Width
180mm
Country of Origin
United Kingdom