Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Silver 316 Stainless Steel Saddle Clamp, 25mm Max. Bundle

RS Stock No.: 471-1316Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Saddle Clamp

Maximum Bundle Diameter

25mm

Affixing Method

Screw

Material

316 Stainless Steel

Colour

Silver

Dimensions [L x W x D]

56 x 19.3 x 19.5mm

Dimensions [L x W (x D)]

56 x 19.3 x 19.5mm

Country of Origin

China

You may be interested in
25MM S/S DISTANCE SADDLE
P.O.A.Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Silver 316 Stainless Steel Saddle Clamp, 25mm Max. Bundle

P.O.A.

RS PRO Silver 316 Stainless Steel Saddle Clamp, 25mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
4 - 44P.O.A.
48 - 96P.O.A.
100+P.O.A.
You may be interested in
25MM S/S DISTANCE SADDLE
P.O.A.Each (In a Pack of 4) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Saddle Clamp

Maximum Bundle Diameter

25mm

Affixing Method

Screw

Material

316 Stainless Steel

Colour

Silver

Dimensions [L x W x D]

56 x 19.3 x 19.5mm

Dimensions [L x W (x D)]

56 x 19.3 x 19.5mm

Country of Origin

China

You may be interested in
25MM S/S DISTANCE SADDLE
P.O.A.Each (In a Pack of 4) (ex VAT)