RS PRO Silver Aluminium, 7.9mm Max. Bundle
RS Stock No.: 172-0824Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaximum Bundle Diameter
7.9mm
Material
Aluminium
Colour
Silver
Width
9.5 mm
Country of Origin
China
P.O.A.
RS PRO Silver Aluminium, 7.9mm Max. Bundle
1
P.O.A.
RS PRO Silver Aluminium, 7.9mm Max. Bundle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Bundle Diameter
7.9mm
Material
Aluminium
Colour
Silver
Width
9.5 mm
Country of Origin
China