RS PRO Silver Aluminium Vent Grille, Parallel Slat, 494 x 494 x 17mm
RS Stock No.: 432-839Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDimensions
494 x 494 x 17mm
Flange Width
32mm
Slat Configuration
Parallel
Material
Aluminium
Colour
Silver
Height
494mm
Width
494mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Silver Aluminium Vent Grille, Parallel Slat, 494 x 494 x 17mm
1
P.O.A.
RS PRO Silver Aluminium Vent Grille, Parallel Slat, 494 x 494 x 17mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProDimensions
494 x 494 x 17mm
Flange Width
32mm
Slat Configuration
Parallel
Material
Aluminium
Colour
Silver
Height
494mm
Width
494mm
Country of Origin
United Kingdom