Hazardous Product

RS PRO Silver Conductive Lacquer for PCB Solder Masking, High Temperature Applications

RS Stock No.: 186-3600Brand: RS PRO
brand-logo
View all in Electronics Varnishes

Technical documents

Specifications

Brand

RS Pro

Colour

Silver

Application

PCB Solder Masking, High Temperature Applications

Package Type

Bottle

Package Size

20 g

Cure Time

30 min

Special Features

Quick Drying

Chemical Composition

2-Butoxyethyl Acetate, 2-Methoxy-1-Methylethyl Acetate, N-Butyl Acetate, Silver

Country of Origin

United States

Product details

RS PRO Electrically Conductive Paint

This silver conductive paint is primarily used to repair PCB tracks or manually draw a simple circuit. The paint can be used in various ways including to paint-on an electrical screen, or to make electrical connections on non-solderable surfaces.

Product Features

● Touch-dry in around 10 min and usable within your circuit in 30 minutes.
● For full mechanical and electrical properties you should bake it once it is dry at between 121°C to 148°C for 5 mins to 10 mins.

Product Warnings

This paint is flammable.

How to repair a damaged PCB trace

● Identify the damaged area.
● Remove the damaged solder and PCB trace using a scalpel or sharp knife.
● Clean the affected area with a lint-free cloth and isopropyl alcohol.
● Shake bottle vigorously before beginning and replace bottle cap when not in use.
● Paint the new trace (for very fine trace lines, use electrical tape to mask off the area and remove once painted for a clean straight line).
● Leave for 30 minutes then bake for 5 to 10 minutes for maximum mechanical and electrical properties.

Warning

Flammable

Stock information temporarily unavailable.

P.O.A.

RS PRO Silver Conductive Lacquer for PCB Solder Masking, High Temperature Applications

P.O.A.

RS PRO Silver Conductive Lacquer for PCB Solder Masking, High Temperature Applications
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Colour

Silver

Application

PCB Solder Masking, High Temperature Applications

Package Type

Bottle

Package Size

20 g

Cure Time

30 min

Special Features

Quick Drying

Chemical Composition

2-Butoxyethyl Acetate, 2-Methoxy-1-Methylethyl Acetate, N-Butyl Acetate, Silver

Country of Origin

United States

Product details

RS PRO Electrically Conductive Paint

This silver conductive paint is primarily used to repair PCB tracks or manually draw a simple circuit. The paint can be used in various ways including to paint-on an electrical screen, or to make electrical connections on non-solderable surfaces.

Product Features

● Touch-dry in around 10 min and usable within your circuit in 30 minutes.
● For full mechanical and electrical properties you should bake it once it is dry at between 121°C to 148°C for 5 mins to 10 mins.

Product Warnings

This paint is flammable.

How to repair a damaged PCB trace

● Identify the damaged area.
● Remove the damaged solder and PCB trace using a scalpel or sharp knife.
● Clean the affected area with a lint-free cloth and isopropyl alcohol.
● Shake bottle vigorously before beginning and replace bottle cap when not in use.
● Paint the new trace (for very fine trace lines, use electrical tape to mask off the area and remove once painted for a clean straight line).
● Leave for 30 minutes then bake for 5 to 10 minutes for maximum mechanical and electrical properties.

Warning

Flammable