RS PRO Silver Die Cast Aluminium Hand Wheel, 125mm diameter
RS Stock No.: 237-552Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHandle Type
Revolving
Spoked
Yes
Wheel Diameter
125mm
Mounting Hole Diameter
12mm
Mounting Hole Depth
18mm
Drilled Hub
Yes
Wheel Material
Die Cast Aluminium
Insert Material
Aluminium
Colour
Silver
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Silver Die Cast Aluminium Hand Wheel, 125mm diameter
1
P.O.A.
RS PRO Silver Die Cast Aluminium Hand Wheel, 125mm diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHandle Type
Revolving
Spoked
Yes
Wheel Diameter
125mm
Mounting Hole Diameter
12mm
Mounting Hole Depth
18mm
Drilled Hub
Yes
Wheel Material
Die Cast Aluminium
Insert Material
Aluminium
Colour
Silver
Country of Origin
China