Technical documents
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
20mm
Affixing Method
Clip On
Material
Galvanised Steel
Colour
Silver
Country of Origin
United Kingdom
Product details
RS PRO Flange Push-On Cable Clip
RS PRO simple flange push on cable clamp which has a maximum bundle diameter of 16 mm (288-288) or 20 mm (288-294). These types of cable clips fasten by clipping directly onto girders so that wires or cables can be attached.
Options available:
288-288 - Flange fixing push-on cable clamp, 3-16 mm
288-294 - Flange fixing push-on cable clamp, 7-20 mm
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Features and Benefits:
Clip on cable clamp - easy and quick to use
Eyelet allows the wire or cable to pass through
Material is galvanised steel
Typical Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
Why RS PRO?
RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS PRO aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS PRO is with you every step of the way.
P.O.A.
50
P.O.A.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 250 | P.O.A. |
300 - 550 | P.O.A. |
600+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
20mm
Affixing Method
Clip On
Material
Galvanised Steel
Colour
Silver
Country of Origin
United Kingdom
Product details
RS PRO Flange Push-On Cable Clip
RS PRO simple flange push on cable clamp which has a maximum bundle diameter of 16 mm (288-288) or 20 mm (288-294). These types of cable clips fasten by clipping directly onto girders so that wires or cables can be attached.
Options available:
288-288 - Flange fixing push-on cable clamp, 3-16 mm
288-294 - Flange fixing push-on cable clamp, 7-20 mm
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Features and Benefits:
Clip on cable clamp - easy and quick to use
Eyelet allows the wire or cable to pass through
Material is galvanised steel
Typical Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
Why RS PRO?
RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS PRO aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS PRO is with you every step of the way.