RS PRO Silver Malleable Iron Round Tube, 1100mm Length, Dia. 48.3mm

Technical documents
Specifications
Brand
RS ProStructural Element Type
Round Tube
Length
1100mm
Round Tube Outer Diameter
48.3mm
Material
Malleable Iron
Colour
Silver
Country of Origin
United Kingdom
Product details
90° Corner Unit
Warning
Maximum side loading of 360 Nm, provided that the barrier is correctly fixed to a concrete or steel base (not timber). Mid rail centres, between upright supports, must not exceed 1500mm
Consideration must be given to the grub screw, which tightened to 39 Nm, gives a slip load of 900kg (safety factor 2x)
Pre-assembled Hand Rails
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProStructural Element Type
Round Tube
Length
1100mm
Round Tube Outer Diameter
48.3mm
Material
Malleable Iron
Colour
Silver
Country of Origin
United Kingdom
Product details
90° Corner Unit
Warning
Maximum side loading of 360 Nm, provided that the barrier is correctly fixed to a concrete or steel base (not timber). Mid rail centres, between upright supports, must not exceed 1500mm
Consideration must be given to the grub screw, which tightened to 39 Nm, gives a slip load of 900kg (safety factor 2x)