RS PRO Silver Multiple Lobes Clamping Knob, M10, Threaded Through Hole

Technical documents
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
22mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
50mm
Hole Length
30.9mm
Colour
Silver
Colour
Silver
Country of Origin
China
Product details
RS PRO Stainless Steel Female Scallop Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Scallop-shaped handwheels provide an easily-gripped shape, providing ergonomic user comfort, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
These female knobs are made from stainless steel to ensure that the threads last throughout wear and tear and general use. The corrosion-resistance of stainless steel also allows these knobs to be used in hygiene-focussed environments, such as medical applications, food preparation applications and dental applications.
Female knobs: M6 (RS 478630), M8 (RS 478939), M8 (RS 478999), M10 (RS 478967), M10 (RS 478977), M12 (RS 478973).
Features & Benefits
- Drawn from Stainless Steel
- Matte shot blasted finish
- Specially designed for the food processing industry
- Available with threaded blind hole or threaded through hole
Applications
These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:
- Tripods
- Machinery
- Audio equipment
- Food preparation machinery and equipment
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
22mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
50mm
Hole Length
30.9mm
Colour
Silver
Colour
Silver
Country of Origin
China
Product details
RS PRO Stainless Steel Female Scallop Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Scallop-shaped handwheels provide an easily-gripped shape, providing ergonomic user comfort, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
These female knobs are made from stainless steel to ensure that the threads last throughout wear and tear and general use. The corrosion-resistance of stainless steel also allows these knobs to be used in hygiene-focussed environments, such as medical applications, food preparation applications and dental applications.
Female knobs: M6 (RS 478630), M8 (RS 478939), M8 (RS 478999), M10 (RS 478967), M10 (RS 478977), M12 (RS 478973).
Features & Benefits
- Drawn from Stainless Steel
- Matte shot blasted finish
- Specially designed for the food processing industry
- Available with threaded blind hole or threaded through hole
Applications
These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:
- Tripods
- Machinery
- Audio equipment
- Food preparation machinery and equipment