RS PRO Silver Steel Cable Gland Locknut, M16 Thread

RS Stock No.: 621-102Brand: RS PRO
brand-logo
View all in Cable Gland Locknuts

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Thread Size

M16

Colour

Silver

For Use With

All ISO Threaded Conduit Fittings & Accessories

Country of Origin

China

Product details

Steel Locknuts

A selection of 1.5mm pitch steel locknuts suitable for use with all ISO threaded conduit fittings and accessories, they can also be used for general electrical installation.
Across flats sizing: M16: 24mm, M20: 27mm, M25: 35mm, M32: 41mm

You may be interested in
RS PRO Black Steel Cable Gland Locknut, M16 Thread
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Silver Steel Cable Gland Locknut, M16 Thread

P.O.A.

RS PRO Silver Steel Cable Gland Locknut, M16 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 1990P.O.A.
2000+P.O.A.
You may be interested in
RS PRO Black Steel Cable Gland Locknut, M16 Thread
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Thread Size

M16

Colour

Silver

For Use With

All ISO Threaded Conduit Fittings & Accessories

Country of Origin

China

Product details

Steel Locknuts

A selection of 1.5mm pitch steel locknuts suitable for use with all ISO threaded conduit fittings and accessories, they can also be used for general electrical installation.
Across flats sizing: M16: 24mm, M20: 27mm, M25: 35mm, M32: 41mm

You may be interested in
RS PRO Black Steel Cable Gland Locknut, M16 Thread
P.O.A.Each (In a Pack of 10) (ex VAT)