RS PRO Silver Steel Rod 20mm Diameter, 20mm L

Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Silver Steel
Length
20mm
Rod Diameter
20mm
Tensile Strength
<540 Mpa
Hardness
180 to 285 HB
Thermal Conductivity
429W/mK
Suitability
Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills
Density
7.85g/cm³
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Silver Steel
Length
20mm
Rod Diameter
20mm
Tensile Strength
<540 Mpa
Hardness
180 to 285 HB
Thermal Conductivity
429W/mK
Suitability
Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills
Density
7.85g/cm³
Country of Origin
United Kingdom