RS PRO Silver Steel Rod 25mm Diameter, 330mm L
RS Stock No.: 447-8924Brand: RS PRO

Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Silver Steel
Length
330mm
Rod Diameter
25mm
Tensile Strength
<540 Mpa
Hardness
180 to 285 HB
Thermal Conductivity
429W/mK
Suitability
Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills
Density
7.85g/cm³
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Silver Steel Rod 25mm Diameter, 330mm L
1
P.O.A.
RS PRO Silver Steel Rod 25mm Diameter, 330mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Silver Steel
Length
330mm
Rod Diameter
25mm
Tensile Strength
<540 Mpa
Hardness
180 to 285 HB
Thermal Conductivity
429W/mK
Suitability
Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills
Density
7.85g/cm³
Country of Origin
United Kingdom